Wurth Elektronik 861221483002

WCAP-AIE8 Aluminum Electrolytic Capacitors
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861221483002.

Wurth Elektronik

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-20.49%

CAD Models

Download Wurth Elektronik 861221483002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KYOCERA AVXLLS2W820MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConEKMS501VSN820MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 82uF
Wurth Elektronik861141484008
WCAP-AI3H Aluminum Electrolytic Capacitors
KYOCERA AVXLGU2G820MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 82muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMS451VSN820MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF
KYOCERA AVXLGU2W820MELA
CAPACITOR ALUMINUM ELECTROLYTIC CAP 82UF 450V 20% SNAP-IN 25X25MM, LGU SERIES

Descriptions

Descriptions of Wurth Elektronik 861221483002 provided by its distributors.

WCAP-AIE8 Aluminum Electrolytic Capacitors
82¦ÌF 450V ¡À20% 10mm 3000h@ 85¡ãC 1.3158A@ 100kHz,860mA@ 120Hz , 22mm*28mm
Radial Can - Snap-In WCAP-AIE8 450V 82muF ±20% 0.866Dia 22.00mm
CAP, 82UF, 450VDC, ALUM ELECT, SNAP-IN;
Cap, Alum Elect, 82Uf, 450V, Snap-In; Capacitance:82Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Diameter:22Mm; Esr:-Rohs Compliant: Yes |Würth Elektronik 861221483002

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)