Wurth Elektronik 861021485026

WCAP-AIG5 Aluminum Electrolytic Capacitors
$ 9.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861021485026.

Newark

Datasheet8 pages11 years ago
Datasheet7 pages11 years ago

CAD Models

Download Wurth Elektronik 861021485026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik861021486031
WCAP-AIG5 Aluminum Electrolytic Capacitors
United Chemi-ConEKMH401VNN331MR45T
Cap Aluminum Lytic 330uF 400V 20% (30 X 45mm) Snap-In 10mm 0.753 Ohm 1390mA 2000h 105°C
United Chemi-ConESMQ451VSN331MQ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKMR451VSN331MR35S
Cap Aluminum Lytic 330uF 450V 20% (30 X 35mm) Snap-In 10mm 1450mA 2000h 105°C
Wurth Elektronik861111486034
Electrolytic Capacitor, Snap-in, WCAP-AIL5 Series, 330 F, 20%, 450 V, 35 mm
Cornell Dubilier381LQ331M350J042
Capacitors, Aluminum Electrolytic, Snap In 330uF 350V 20% | Cornell-Dubilier 381LQ331M350J042

Descriptions

Descriptions of Wurth Elektronik 861021485026 provided by its distributors.

WCAP-AIG5 Aluminum Electrolytic Capacitors
Electrolytic Capacitor, Snap-In, Wcap-Aig5 Series, 330 F, 20%, 450 V, 30 Mm Rohs Compliant: Yes |Würth Elektronik 861021485026
CAP, 330µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 330µF; Voltage Rating: 450V; Product Range: WCAP-AIG5 Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)