Wurth Elektronik 861011484011

WCAP-AIG8 Aluminum Electrolytic Capacitors
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861011484011.

Wurth Elektronik

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-0.87%

CAD Models

Download Wurth Elektronik 861011484011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik861011483006
WCAP-AIG8 Aluminum Electrolytic Capacitors
Wurth Elektronik861011485014
Electrolytic Capacitor, Snap-in, WCAP-AIG8 Series, 150 F, 20%, 450 V, 30 mm
United Chemi-ConESMH401VSN151MP35S
SERIES: SMH; VOLT: 400; CAP: 150; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
Wurth Elektronik861101483006
WCAP-AIL8 Aluminum Electrolytic Capacitors
KYOCERA AVXUPH2W151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 150muF ±20% 0.709Dia 18.00mm
United Chemi-ConEPAG401ELL151ML40S
Cap Aluminum 150uF 400V 20% (16 X 40mm) Radial 7.5mm 770mA 2000h 105°C Bulk

Descriptions

Descriptions of Wurth Elektronik 861011484011 provided by its distributors.

WCAP-AIG8 Aluminum Electrolytic Capacitors
Electrolytic Capacitor, Snap-In, Wcap-Aig8 Series, 150 F, 20%, 450 V, 25 Mm Rohs Compliant: Yes |Würth Elektronik 861011484011
CAP, 150µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 150µF; Voltage Rating: 450V; Product Range: WCAP-AIG8 Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)