Wurth Elektronik 860240373003

WCAP-AT1H Aluminum Electrolytic Capacitors
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860240373003.

Newark

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+23.48%

CAD Models

Download Wurth Elektronik 860240373003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

NichiconUPV1A680MFD
Cap Aluminum Lytic 68uF 10V 20% (5 X 11mm) Radial 2mm 155mA 5000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 10V 68muF ±20% 0.197Dia 5.00mm
68uF 25V 610m惟 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FR1E680
Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
PanasonicEEU-FR1C680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 68muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FR1C680B
Panasonic EEUFR1C680B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Wurth Elektronik 860240373003 provided by its distributors.

WCAP-AT1H Aluminum Electrolytic Capacitors
68¦ÌF 16V ¡À20% 2.5mm 5000h@ 105¡ãC 100mA@ 120Hz,200mA@ 100kHz 6.3mm*12.5mm
Radial Can WCAP-AT1H 16V 68muF ±20% 0.248Dia 6.30mm
CAP ALUM 68UF 20% 16V RADIAL TH
Wurth Elektronik 860240373003 コンデンサ
Cap, 68Uf, 16V, Alu Elec, Radial; Capacitance:68Μf; Voltage Rating:16V; Product Range:Wcap-At1H Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3Mm; Lead Spacing:2.5Mm; Height:11Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860240373003

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)