Wurth Elektronik 860160272009

WCAP-ATLL Aluminum Electrolytic Capacitors
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860160272009.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+28.03%

CAD Models

Download Wurth Elektronik 860160272009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik860040272001
Cap, 100Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860040272001
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PanasonicEEU-FR1C101B
Panasonic EEUFR1C101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1A101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 100μF ±20% 25V 400mΩ 250mA 5000Hrs@105℃

Descriptions

Descriptions of Wurth Elektronik 860160272009 provided by its distributors.

WCAP-ATLL Aluminum Electrolytic Capacitors
100¦ÌF 10V ¡À20% 2mm 4000h@ 105¡ãC 115.44mA@ 120Hz,222mA@ 100kHz 5mm*12.5mm
Radial Can WCAP-ATLL 10V 100muF ±20% 0.197Dia 5.00mm
CAP ALUM 100UF 20% 10V RADIAL TH
Wurth Elektronik 860160272009 コンデンサ
RS APAC
Capacitor, Alu Elec, 100Uf, 10V, Radial; Capacitance:100Μf; Voltage Rating:10V; Product Range:Wcap-Atll Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Lead Spacing:2Mm; Height:11Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860160272009

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)