Wurth Elektronik 860080678018

WCAP-ATLI Aluminum Electrolytic Capacitors
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860080678018.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Wurth Elektronik 860080678018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEU-FC1J391
Cap Aluminum 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 5000h 105°C Bulk
United Chemi-ConEKZE630ELL391MK25S
KZE Series 390 uF 63 V 12.5 X 25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FC1J391B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 390muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1J391SB
Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1690mA 5000h 105C Automotive Ammo
United Chemi-ConEKZE630ETD391MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF
KYOCERA AVXUPJ1J391MHD6TN
390uF 63V 卤20% 1.17A@120Hz Plugin,D16xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Wurth Elektronik 860080678018 provided by its distributors.

WCAP-ATLI Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atli Series, 390 F, 20%, 50 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860080678018
CAPACITOR, 390µF, 50V, 20%; Capacitance:390µF; Voltage Rating:50V; Product Range:WCAP-ATLI Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:13mm; Lead Spacing:5mm; Height:20mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime @ Temperature:5000 hours @ 105°C; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)