Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVK2W470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 47muF ±20% 0.630Dia 16.00mm

$ 2.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK2W470MHD.

IHS

Datasheet5 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+232%

CAD Models

Download Nichicon UVK2W470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.052
$ 1.283
Stock
3,451
3,327
Authorized Distributors
6
4
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
220 mA
220 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

47uF 450V ±20% 220mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2GHG470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 16(DIA)X31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF
KYOCERA AVXUBT2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 400V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA2GM470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 16(DIA)X31.5MM
PanasonicECA2VHG470
Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UVK2W470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 47muF ±20% 0.630Dia 16.00mm
47uF 450V 卤20% 220mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
UVK series 450V 47uf 85C 16X31.5 mm LS =7.5mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 450V 20% (16 X 30.5mm) Radial 7.5mm 220mA 2000h 85C Bulk
CAPACITOR ALUM ELEC 47UF, 450V, 20%, RADIAL; Capacitance: 47µF; Voltage(DC): 450V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 10000 hours @ 105°C; Polarity: Polar; Lead

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL