Wurth Elektronik 860020780025

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 1.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020780025.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-14.65%

CAD Models

Download Wurth Elektronik 860020780025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConEKMH800VSN102MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
KYOCERA AVXUKA1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 1000muF ±20% 0.492Dia 12.50mm
NichiconUKL1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 1000muF ±20% 0.630Dia 16.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 80V 1000muF ±20% 0.787Dia 20.00mm
NichiconUBX1H102MHL
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 50 V DC, BX SERIES 2000H 16(DIA.)X31.5MM
PanasonicECA1HHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Wurth Elektronik 860020780025 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, WCAP-ATG5 Series, 1000 F, 20%, 63 V, 16 mm, Radial Leaded RoHS Compliant: Yes
CAP, 1000µF, 63V, 20%; Capacitance: 1000µF; Voltage Rating: 63V; Product Range: WCAP-ATG5 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 2000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)