Wurth Elektronik 860020678025

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020678025.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-4.57%

CAD Models

Download Wurth Elektronik 860020678025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik860020780024
Aluminium Electrolytic Capacitor, WCAP-ATG5 Series, 820 F, 20%, 63 V, 16 mm, Radial Leaded
Wurth Elektronik860010780023
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 820 F, 20%, 63 V, 16 mm, Radial Leaded
Wurth Elektronik860010578016
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXZ630ELL821MM25S
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2590mA 8000h 105°C Bulk
United Chemi-ConEKY-630ELL821MM25S
Cap Aluminum Lytic 820uF 63V 20%( 18 X 25mm) Radial 7.5mm 2800mA 10000h 105C Bulk
United Chemi-ConEKZE630ELL821MM25S
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2800mA 5000h 105°C Bulk

Descriptions

Descriptions of Wurth Elektronik 860020678025 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 820 F, 20%, 50 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 860020678025
CAP, 820µF, 50V, 20%; Capacitance: 820µF; Voltage Rating: 50V; Product Range: WCAP-ATG5 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 13mm; Lead Spacing: 5mm; Height: 25mm; Operating Tempera

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)