Wurth Elektronik 860020572002

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020572002.

Newark

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-5.83%

CAD Models

Download Wurth Elektronik 860020572002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik860020772009
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020672009
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 6.8muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020472002
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUPM1H6R8MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 6.8muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 6.8muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Wurth Elektronik 860020572002 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
6.8¦ÌF 35V ¡À20% 2mm 2000h@ 105¡ãC 36mA@ 120Hz,61.2mA@ 100kHz 5mm*12.5mm
Radial Can WCAP-ATG5 35V 6.8muF ±20% 0.197Dia 5.00mm
CAP ALUM 6.8UF 20% 35V RADIAL TH
Cap, 6.8Uf, 35V, Alu Elec, Radial; Capacitance:6.8Μf; Voltage Rating:35V; Product Range:Wcap-Atg5 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Lead Spacing:2Mm; Height:11Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860020572002

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)