What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPW1J6R8MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 6.8muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J6R8MDD1TD.

IHS

Datasheet5 pages6 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
-72.84%

CAD Models

Download Nichicon UPW1J6R8MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 6.8muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772009
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020672009
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 6.8muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1H6R8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 6.8muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPW1J6R8MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 6.8muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 6.8uF 63V 20% (5 X 11mm) Radial 2.5mm 95mA 2000h 105C Automotive Ammo
6.8uF 63V 卤20% 28.5mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 6.8UF, 63V, 20%, RADIAL; Capacitance:6.8µF; Voltage(DC):63V; Capacitance Tolerance:± ; Available until stocks are exhausted Alternatives available
Aluminum Electrolytic Capacitor, 6.8Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:6.8Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Nichicon UPW1J6R8MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL