Wurth Elektronik 860020381030

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 2.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020381030.

Newark

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-0.92%

CAD Models

Download Wurth Elektronik 860020381030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConEKMH250VSN123MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF
Wurth Elektronik860010281029
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 12000 F, 20%, 10 V, 18 mm, Radial Leaded
United Chemi-ConEKMH160VSN123MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF
Wurth Elektronik860020280030
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConEKMH250VSN123MP45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF
Wurth Elektronik860010381030
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Wurth Elektronik 860020381030 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
12mF 16V ¡À20% 7.5mm 2000h@ 105¡ãC 2.15A@ 120Hz,2.752A@ 100 kHz 18mm*37.5mm
CAP ALUM 12000UF 20% 16V RADIAL
Radial Can WCAP-ATG5 16V 12000muF ±20% 0.709Dia 18.00mm
Cap, 12000Uf, 16V, Alu Elec, Radial; Capacitance:12000Μf; Voltage Rating:16V; Product Range:Wcap-Atg5 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18Mm; Lead Spacing:7.5Mm; Height:35.5Mm; Operatingrohs Compliant: Yes |Würth Elektronik 860020381030

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)