Wurth Elektronik 860010381030

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010381030.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 860010381030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConESMH160VNN123MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConEKMH160VSN123MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConESMG160ELL123MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF
PX Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 12000muF 16V
Cornell DubilierLP123M016E3P3
Cap Aluminum Lytic 12000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.055 Ohm 2380mA 1000h 105C
PanasonicECO-S1CA123DA
Cap Aluminum 12000uF 16V 20% (30 X 25mm) Snap-In 10mm 0.055 Ohm 2900mA 3000h 105°C Bulk

Descriptions

Descriptions of Wurth Elektronik 860010381030 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 12000 F, 20%, 16 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 860010381030
CAP, 12000µF, 16V, 20%; Capacitance: 12000µF; Voltage Rating: 16V; Product Range: WCAP-ATG8 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 35.5mm; Operating

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)