Wurth Elektronik 860020378023

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020378023.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-7.82%

CAD Models

Download Wurth Elektronik 860020378023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 6.3V 3300muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 3300uF 6.3V 20% (16 X 16.5mm) SMD 1200mA 2000h 85°C T/R
Cap Aluminum Lytic 3300uF 16V 20% (16 X 21.5mm) SMD 1450mA 2000h 85°C T/R
PanasonicEEV-TG1A332UM
Cap Aluminum 3300uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEV-TG1C332M
Cap Aluminum 3300uF 16V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
United Chemi-ConEMVA6R3ARA332MKG5S
Cap Aluminum 3300uF 6.3V 20% (12.5 X 16mm) SMD 1000mA 2000h 85°C T/R

Descriptions

Descriptions of Wurth Elektronik 860020378023 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
3.3mF 16V ¡À20% 5mm 2000h@ 105¡ãC 1.2A@ 120Hz,1.536A@ 100kHz 13mm*26.5mm
CAP ALUM 3300UF 20% 16V RADIAL
Radial Can WCAP-ATG5 16V 3300muF ±20% 0.512Dia 13.00mm
Wurth Elektronik 860020378023 コンデンサ
RS APAC
Capacitor, Alu Elec, 3300Uf, 16V, Radial; Capacitance:3300Μf; Voltage Rating:16V; Product Range:Wcap-Atg5 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:13Mm; Lead Spacing:5Mm; Height:25Mm; Operatingrohs Compliant: Yes |Würth Elektronik 860020378023

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)