Wurth Elektronik 860020372005

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020372005.

Newark

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-5.59%

CAD Models

Download Wurth Elektronik 860020372005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 68muF ±20% 0.157Dia 4.00mm
Wurth Elektronik860020673014
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010272004
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPM1A680MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 68muF 卤20% 0.197Dia 5.00mm
Wurth Elektronik860020272004
WCAP-ATG5 Aluminum Electrolytic Capacitors
KYOCERA AVXUPM1A680MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 68muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Wurth Elektronik 860020372005 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
68¦ÌF 16V ¡À20% 2mm 2000h@ 105¡ãC 105mA@ 120Hz,160.65mA@ 100kHz 5mm*12.5mm
Radial Can WCAP-ATG5 16V 68muF ±20% 0.197Dia 5.00mm
CAP ALUM 68UF 20% 16V RADIAL TH
Wurth Elektronik 860020372005 コンデンサ
Cap, 68Uf, 16V, Alu Elec, Radial; Capacitance:68Μf; Voltage Rating:16V; Product Range:Wcap-Atg5 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Lead Spacing:2Mm; Height:11Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860020372005

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)