Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW0J680MDD1TP

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 68muF ±20% 0.157Dia 4.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J680MDD1TP.

IHS

Datasheet5 pages6 years ago

TME

CAD Models

Download Nichicon UPW0J680MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
Stock
5,436
17,039
Authorized Distributors
1
1
Capacitance
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
78 mA
78 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-06-30

Related Parts

NichiconUPM1A680MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 68muF 卤20% 0.197Dia 5.00mm
Wurth Elektronik860020272004
WCAP-ATG5 Aluminum Electrolytic Capacitors
KYOCERA AVXUPM1A680MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 68muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010372005
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEU-FM1C680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 68muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1J680B
Panasonic EEUFC1J680B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UPW0J680MDD1TP provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 68muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP ALUM 68UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UPW0J680MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL