Wurth Elektronik 860010481027

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010481027.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 860010481027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KYOCERA AVXUVR1E682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm
KYOCERA AVXUVR1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMG250ELL682MMP1S
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2880mA 2000h 85°C Bulk
NichiconUFW1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 6800muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 6800muF ±20% 0.630Dia 16.00mm
Cornell DubilierSEK682M025ST
Cap Aluminum 6800uF 25V 20% (18 X 42mm) Radial 7.5mm 0.05 Ohm 2856mA 2000h 105°C

Descriptions

Descriptions of Wurth Elektronik 860010481027 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 6800 F, 20%, 25 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 860010481027
CAP, 6800µF, 25V, 20%; Capacitance: 6800µF; Voltage Rating: 25V; Product Range: WCAP-ATG8 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 35.5mm; Operating T

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)