Wurth Elektronik 78438367047

Power Inductor, Aec-Q200, 4.7Uh, 5.5A Rohs Compliant: Yes |Würth Elektronik 78438367047
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78438367047.

Farnell

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+254%

CAD Models

Download Wurth Elektronik 78438367047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.445
$ 1.326
Stock
20,249
57,884
Authorized Distributors
5
5
Inductance
4.7 µH
4.7 µH
Tolerance
-
-
Current Rating
5.5 A
5.5 A
Shielding
-
-
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 78438367047 provided by its distributors.

Power Inductor, Aec-Q200, 4.7Uh, 5.5A Rohs Compliant: Yes |Würth Elektronik 78438367047
FIXED IND 4.7UH 5.5A 34.5 MOHM
5.5A 4.7¦ÌH 34.5m¦¸ ¡À20% 5030 5.4mm*3.1mm
Inductance uH = 4.7 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 34.5 / Rated Current A = 5.5 / Self-Resonant Frequency MHz = 18.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Package Type = 0606 / Series = WE-MAIA / Length mm = 5.4 / Width mm = 5.4 / Height mm = 3.1 / Packaging = Reel

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)