Wurth Elektronik 782853152

Ferrite Beads Multi-Layer High Current 1.5KOhm 25% 100MHz 0.7A 0.35Ohm DCR 0805 Automotive T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 782853152.

Wurth Elektronik

Datasheet8 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Wurth Elektronik 782853152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 hours ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 600mA 350mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 350mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 T/R
TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM102-T
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 T/R
Wurth Elektronik74279204
WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 600 OHM 0805 1LN

Descriptions

Descriptions of Wurth Elektronik 782853152 provided by its distributors.

Ferrite Beads Multi-Layer High Current 1.5KOhm 25% 100MHz 0.7A 0.35Ohm DCR 0805 Automotive T/R
Ferrite Bead, Aec-Q200, 1.5Kohm, 0805 Rohs Compliant: Yes |Würth Elektronik 782853152
WE-CBA SMT EMI Suppression Ferrite Bead
Impedance kOhm = 1.5 / Frequency MHz = 100 / Current Rating mA = 700 / Maximum DC Resistance mOhm = 350 / Package Type = 0805 / Pins = 1 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBA / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)