Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21BD601SN1D

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 T/R

$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD601SN1D.

Upverter

Datasheet223 pages14 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+13.57%

CAD Models

Download Murata BLM21BD601SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.061
Stock
2,519,194
1,119,551
Authorized Distributors
6
6
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
350 mΩ
350 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 850mOhm DCR 0201 Paper T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.6Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 450mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.38Ohm DCR 0603 T/R Automotive AEC-Q200

Descriptions

Descriptions of Murata BLM21BD601SN1D provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 T/R
BLM Series 0805 600 Ohm 200 mA 0.35 DCR SMD Ferrite Bead
Ferrite beads; MURATA; BLM21BD601SN1D; 0805; 1.05 mm; 100 MHz; 25 %
Ind Chip Bead 600Ohm 25% 100MHz Ferrite 200mA 0805 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 0805 600 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BD601SN1D.
  • BLM21BD601SN1D..