Wurth Elektronik 7687709221

100KHZ 2.2MHZ 2A 1.3A 220¦ÌH 350M¦¸ ¡À20% 1210 , 12MM*12MM*10.5MM
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7687709221.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+284%

CAD Models

Download Wurth Elektronik 7687709221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNS12575T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.35A 0.294Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1A 0.35Ohm DCR 4949 T/R
Wurth Elektronik7447714221
General Purpose Inductor, 220uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3939
TAIYO YUDENNS12555T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.324Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 1.19A/0.594A 0.354Ohm/1.416Ohm DCR T/R
TAIYO YUDENNS12565T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.3276Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7687709221 provided by its distributors.

100KHz 2.2MHz 2A 1.3A 220¦ÌH 350m¦¸ ¡À20% 1210 , 12mm*12mm*10.5mm
Inductor, Power, 220Uh, 1.3A, 20%; Inductance:220Μh; Rms Current (Irms):1.3A; Inductor Construction:Shielded; Saturation Current (Isat):2A; Product Range:We-Pd Hv Series; Inductor Case/Package:-; Dc Resistance Max:0.35Ohm Rohs Compliant: Yes |Würth Elektronik 7687709221
Inductance uH = 220 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 350 / Rated Current A = 1.3 / Self-Resonant Frequency MHz = 2.2 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1210 / Series = WE-PD / Length mm = 12 / Width mm = 12 / Height mm = 10.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)