Wurth Elektronik 7447714221

General Purpose Inductor, 220uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3939
$ 1.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447714221.

Farnell

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.30%

CAD Models

Download Wurth Elektronik 7447714221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 1.19A/0.594A 0.354Ohm/1.416Ohm DCR T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz 1.9A T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.3A 352mOhm DCR Blister T/R
Wurth Elektronik7687709221
100KHz 2.2MHz 2A 1.3A 220¦ÌH 350m¦¸ ¡À20% 1210 , 12mm*12mm*10.5mm
TAIYO YUDENNS12555T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.324Ohm DCR T/R
TAIYO YUDENNS12565T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.3276Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7447714221 provided by its distributors.

General Purpose Inductor, 220uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3939
FIXED IND 220UH 1A 439 MOHM SMD / 220 µH Shielded Drum Core, Wirewound Inductor 1 A 439mOhm Max Nonstandard
Inductor, Shielded, 220Uh, 1.2A, Smd; Inductance:220Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):1.2A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.439Ohm Rohs Compliant: Yes |Würth Elektronik 7447714221
Inductance uH = 220 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 439 / Rated Current A = 1 / Self-Resonant Frequency MHz = 4.3 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-PD / Length mm = 10 / Width mm = 10 / Height mm = 5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)