Wurth Elektronik 74980111211

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal
$ 6.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74980111211.

element14 APAC

Datasheet3 pages13 years ago
Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
+3.75%

CAD Models

Download Wurth Elektronik 74980111211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
Molex 955016889 36 pcs Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Surface Mount
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
Modular Connectors / Ethernet Connectors 8P8C R/A SMT SHLD LOPRO BLK W/POST
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded

Descriptions

Descriptions of Wurth Elektronik 74980111211 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port Reel
RJ45 MODULAR JACK SOCKET, STRAIGHT, SURFACE MOUNT
WE-RJ45LAN Integrated Transformer
CONN JACK 1PORT 100 BASE-T SMD
CON I/O RJ45 MAGNETIC 2 LED 12 SMT 14
Modular jack Temperature range: -40 ... +85 °C Data throughput: 10/100 Base-T LED: Green-Yellow Connection direction: Tab Up Connector Design: Angled Series: WE-LAN Shielding: Shielded Termination type: SMD Poles: 8

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74980111211.