Wurth Elektronik 749251020

Compliant Surface Mount 6.9 mm 5.33 mm 7.7 mm 80 µH Unknown Gull Wing
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749251020.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
-5.69%

CAD Models

Download Wurth Elektronik 749251020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Triad MagneticsCSE5-100201
Current Transformer 1:20 0.55Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Wurth Elektronik 749251020 provided by its distributors.

Compliant Surface Mount 6.9 mm 5.33 mm 7.7 mm 80 µH Unknown Gull Wing
Current Sensing Transformer, 1:20, 0.2 Ohm, 80 H, 10 V S, 10 A, Surface Mount Rohs Compliant: Yes |Würth Elektronik 749251020
Insulation Voltage VAC = 500 / Width mm = 7.7 / Operating Voltage = 80 V / Inductance uH = 80 / Rated Current A = 10 / Length mm = 6.9 / Operating Temperature Max. °C = 125 / Ratio = 1:20 / Operating Temperature Min. °C = -40 / Height mm = 5.33 / Primary DC Resistance mOhm = 6 / Secondary DC Resistance Ohm = 0.2 / Frequency Max. MHz = 1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)