Wurth Elektronik 7461110

Terminal, Redcube Press-fit, 90 Deg., Full Plain, 7MM W X 14MM H, 130A, 3.2MMID
$ 4.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7461110.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+55.75%

CAD Models

Download Wurth Elektronik 7461110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity167892-6
Conn Power Tap 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Standard Solder Terminal |Mill-Max 2101-3-00-80-00-00-07-0
TE Connectivity216842-2
Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel
Keystone1218
.043 (1.09) Dia. Mounting Hole Press Fit Solid Nickel Silver Material Kay Pin
Circuit Board Hardware - PCB .057 Mounting Hole Press-fit Pin
Keystone1996-2
MICRO PIN, PIN SIZE .02",.295" LONG, PRESS FIT MOUNT, BRASS, GOLD PLATE

Descriptions

Descriptions of Wurth Elektronik 7461110 provided by its distributors.

TERMINAL, REDCUBE PRESS-FIT, 90 DEG., FULL PLAIN, 7MM W X 14MM H, 130A, 3.2MMID
WP-RAFU REDCUBE 90°, full
TERM PWR ELEMENT 9 PIN PCB RA
TERM REDCUBE 9PIN PCB RA
REDCUBE Power El
Wurth , 130A, 9
BUSHING, 3.2MM, 90DEG, FULL 9PIN; Connector Type:Wire-to-Board; Contact Termination:Press Fit; Contact Plating:Tin; Contact Material:Copper Alloy; SVHC:No SVHC (18-Jun-2010); No. of Poles:9; Termination Method:<DiameterB/> 3.2mm ;RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)