Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1218

.043 (1.09) Dia. Mounting Hole Press Fit Solid Nickel Silver Material Kay Pin
$ 0.218
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1218.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet8 pages19 years ago

IHS

Mouser

Newark

Sager Electronics

Inventory History

3 month trend:
-97.26%

CAD Models

Download Keystone 1218 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / AMP216842-4
Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel
TE Connectivity216842-2
Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel
Circuit Board Hardware - PCB .057 Mounting Hole Press-fit Pin
Keystone1996-2
MICRO PIN, PIN SIZE .02",.295" LONG, PRESS FIT MOUNT, BRASS, GOLD PLATE
Keystone1990-2
Micro Pin; Pin Size .018"; .26" Long; Press Fit Mount; Brass; Gold Plate
Standard Solder Terminal; |Mill-Max 2101-3-00-80-00-00-07-0

Descriptions

Descriptions of Keystone 1218 provided by its distributors.

.043 (1.09) Dia. Mounting Hole Press Fit Solid Nickel Silver Material Kay Pin
PCB KAY PIN, PRESS FIT, LENGTH .832, PIN SIZE .040, BRASS, NO PLATE
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Press Fit .040" Kay PCB Pin Silver
Plugs, Pins, Jacks and Sockets .040 KAY PIN
Circuit Board Hardware - PCB .040 KAY PIN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO