Wurth Elektronik 7461102

8 Pin Power Element, Copper Zinc Alloy, 160A, Right Angle
$ 8.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7461102.

Wurth Elektronik

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-7.23%

CAD Models

Download Wurth Elektronik 7461102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity167892-6
Conn Power Tap 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Standard Solder Terminal |Mill-Max 2101-3-00-80-00-00-07-0
TE Connectivity216842-2
Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel
Keystone1218
.043 (1.09) Dia. Mounting Hole Press Fit Solid Nickel Silver Material Kay Pin
Circuit Board Hardware - PCB .057 Mounting Hole Press-fit Pin
Keystone1996-2
MICRO PIN, PIN SIZE .02",.295" LONG, PRESS FIT MOUNT, BRASS, GOLD PLATE

Descriptions

Descriptions of Wurth Elektronik 7461102 provided by its distributors.

8 PIN POWER ELEMENT, COPPER ZINC ALLOY, 160A, RIGHT ANGLE
WP-RATR REDCUBE 90°, 2-row
TERM REDCUBE 8PIN PCB RA
REDCUBE Power El
Wurth , 160A, 8
BUSHING, 4.2MM, 90DEG, 2ROW 8PIN; Connector Type:Wire to Board; Contact Termination:Press Fit Vertical; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (19-Dec-2011); No. of Poles:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)