Wurth Elektronik 7461098

Shank, Press-fit, External Thread, 13MM W X 15.5MM H, 250A, M6, 10 Pins
$ 2.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7461098.

RS (Formerly Allied Electronics)

Datasheet3 pages3 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-23.52%

CAD Models

Download Wurth Elektronik 7461098 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity167892-6
Conn Power Tap 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Standard Solder Terminal |Mill-Max 2101-3-00-80-00-00-07-0
TE Connectivity216842-2
Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel
Keystone1218
.043 (1.09) Dia. Mounting Hole Press Fit Solid Nickel Silver Material Kay Pin
Circuit Board Hardware - PCB .057 Mounting Hole Press-fit Pin
Keystone1996-2
MICRO PIN, PIN SIZE .02",.295" LONG, PRESS FIT MOUNT, BRASS, GOLD PLATE

Descriptions

Descriptions of Wurth Elektronik 7461098 provided by its distributors.

SHANK, PRESS-FIT, EXTERNAL THREAD, 13MM W X 15.5MM H, 250A, M6, 10 PINS
Power Terminal Brass M 13mm Tin Bulk
SHANK, M6, FULL 25PIN; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: -; Terminal Plating: Tin; Product Range: REDCUBE WP-SHFU Series; SVHC: No SVHC (15-Jan-2019); Contact Material: Co
PRESS-FIT THREADED SHANK M6 13X13MM
TERM PWR ELEMENT SHANK M6 25PIN

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)