Wurth Elektronik 7460719

Power Terminal Brass 13mm Tin Tray
$ 4.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7460719.

Wurth Elektronik

Datasheet3 pages8 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.00%

CAD Models

Download Wurth Elektronik 7460719 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity167892-6
Conn Power Tap 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Standard Solder Terminal |Mill-Max 2101-3-00-80-00-00-07-0
TE Connectivity216842-2
Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel
Keystone1218
.043 (1.09) Dia. Mounting Hole Press Fit Solid Nickel Silver Material Kay Pin
Circuit Board Hardware - PCB .057 Mounting Hole Press-fit Pin
Keystone1996-2
MICRO PIN, PIN SIZE .02",.295" LONG, PRESS FIT MOUNT, BRASS, GOLD PLATE

Descriptions

Descriptions of Wurth Elektronik 7460719 provided by its distributors.

Power Terminal Brass 13mm Tin Tray
25 PIN POWER ELEMENT, COPPER ZINC ALLOY, 250A, M8, VERTICAL
Pwr stud, M8, 13mm tall, press-fit
TERM PWR ELEMENT SHANK M8 25PIN
SHANK, M8, FULL 25PIN; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: -; Terminal Plating: Tin; Product Range: REDCUBE WP-SHFU Series; SVHC: No SVHC (15-Jan-2019); Contact Material: Co

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)