Wurth Elektronik 744901015

500MHZ 10GHZ 700MA 13@500MHZ 1.5NH 200M¦¸ ¡À0.1NH 0402 1MM*500¦ÌM*400¦ÌM
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744901015.

Wurth Elektronik

Datasheet6 pages5 years ago

Farnell

Newark

Inventory History

3 month trend:
-2.28%

CAD Models

Download Wurth Elektronik 744901015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Thin Film 0.0015uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.25Ohm DCR 0402 T/R
Inductor RF Chip Thin Film 1.5nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.5nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Ind Chip Thin Film 1.5nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R
Inductor RF Chip Unshielded Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
TAIYO YUDENHKQ0603U1N5B-T
Ind High Frequency Chip Multi-Layer 1.5nH 0.1nH 500MHz 14Q-Factor Ceramic 600mA 0201 T/R

Descriptions

Descriptions of Wurth Elektronik 744901015 provided by its distributors.

500MHz 10GHz 700mA 13@500MHz 1.5nH 200m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*400¦Ìm
Inductor, 10Uh, 1.5Nh, 0.7A, 10Ghz, 0402; Product Range:we-Tci Series; Inductance:1.5Nh; Dc Current Rating:700Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:thin Film; Dc Resistance Max:0.2Ohm Rohs Compliant: Yes
Inductance nH = 1.5 / Tolerance = ±0.1 nH / Maximum DC Resistance mOhm = 200 / Rated Current mA = 700 / Self-Resonant Frequency GHz = 10 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = 0402 / Series = WE-TCI / Length mm = 1 / Width mm = 0.5 / Height mm = 0.32 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 901 015