Wurth Elektronik 74489440068

6.8¦ÌH 100KHZ 25MHZ 100M¦¸ 3.2A 1.45A ¡À30% 8038 , 8MM*8MM*3.8MM
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74489440068.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-4.37%

CAD Models

Download Wurth Elektronik 74489440068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.69A 100mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 1.5A 0.1Ohm DCR T/R
Wurth Elektronik744042006
Ind Power Choke Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.5A T/R
Ind Power Shielded Bobbin Core 6.8uH 30% 100KHz 8Q-Factor Ferrite 1.5A T/R
Wurth Elektronik7447785006
WE-PD Robust SMT Shielded Power Inductor
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.55A 0.124Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 74489440068 provided by its distributors.

6.8¦ÌH 100KHz 25MHz 100m¦¸ 3.2A 1.45A ¡À30% 8038 , 8mm*8mm*3.8mm
Inductor, 6.8Uh 30%, 1.45A, Tdc8038; Product Range:We-Tdc Series; Inductance, Parallel:6.8Μh; Rms Current - Parallel:1.45A; Saturation Current - Parallel:3.2A; Coupled Inductor Case:8Mm X 8Mm X 3.8Mm; Dc Resistance Max - Rohs Compliant: Yes |Würth Elektronik 74489440068
Inductance uH = 6.8 / Tolerance = ±30 % / Core = Nickel Zinc Ferrite / Maximum DC Resistance mOhm = 100 / Rated Current A = 1.45 / Self-Resonant Frequency MHz = 25 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 4 / Termination Type = Soldering / Package Type = SMD / Series = WE-TDC / Length mm = 8 / Width mm = 8 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)