Wurth Elektronik 744878220

Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 0.7A 0.3Ohm DCR T/R
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744878220.

Farnell

Datasheet7 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-0.84%

CAD Models

Download Wurth Elektronik 744878220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744877220
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 0.8A 0.26Ohm DCR T/R
TAIYO YUDENNR8040T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R
Wurth Elektronik744778122
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 1.38A 0.19Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744871220
General Purpose Inductor, 22uH, 20%, 2 Element, SMD, 4949
Wurth Elektronik7448709220
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR T/R
Wurth Elektronik744874220
Inductor, 22Uh, 3.3A, 1:1 Rohs Compliant: Yes |Würth Elektronik 744874220

Descriptions

Descriptions of Wurth Elektronik 744878220 provided by its distributors.

Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 0.7A 0.3Ohm DCR T/R
Inductor, 22Uh, 700Ma, 20%, Smd; Product Range:We-Dd Series; Inductance, Parallel:22Μh; Rms Current, Parallel:700Ma; Saturation Current, Parallel:1.5A; Dc Resistance Max, Parallel:0.3Ohm; Product Length:7.3Mm; Product Width:7.3Mm Rohs Compliant: Yes |Würth Elektronik 744878220
Inductance uH = 22 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 300 / Rated Current A = 1.5 / Self-Resonant Frequency MHz = 20 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Terminal / Series = WE-DD / Length mm = 7.3 / Width mm = 4 / Height mm = 7.3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)