Wurth Elektronik 744877220

Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 0.8A 0.26Ohm DCR T/R
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744877220.

Newark

Datasheet7 pages3 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+66.07%

CAD Models

Download Wurth Elektronik 744877220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744878220
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 0.7A 0.3Ohm DCR T/R
TAIYO YUDENNR8040T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R
Wurth Elektronik744778122
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 1.38A 0.19Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744871220
General Purpose Inductor, 22uH, 20%, 2 Element, SMD, 4949
Wurth Elektronik7448709220
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR T/R
Wurth Elektronik744874220
Inductor, 22Uh, 3.3A, 1:1 Rohs Compliant: Yes |Würth Elektronik 744874220

Descriptions

Descriptions of Wurth Elektronik 744877220 provided by its distributors.

Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 0.8A 0.26Ohm DCR T/R
SHIELDED COUPLED INDUCTOR General Purpose Inductor, 22uH, 20%, 2 Element, SMD, 2929
High Frequency Inductance 215mΩ 22µH ±20% 800mA 16MHz IND_7.3X7.3MM_SM
INDUCTOR, 22UH 20%, 0.8A, DD 7345; Product Range:WE-DD Series; Inductance, Parallel:22µH; RMS Current - Parallel:800mA; Saturation Current - Parallel:1.8A; Coupled Inductor Case:7.3mm x 7.3mm x 4.8mm; DC Resistance Max - Parallel:0.26ohm; SVHC:No SVHC (15-Jan-2018)
Inductance uH = 22 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 260 / Rated Current mA = 800 / Self-Resonant Frequency MHz = 16 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Terminal / Series = WE-DD / Length mm = 7.3 / Width mm = 4.8 / Height mm = 7.3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744877220.