Wurth Elektronik 744873220

Power Choke Shielded Wirewound 22uH 20% 100KHz Ferrite 2.79A 0.07Ohm DCR T/R
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744873220.

Wurth Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.07%

CAD Models

Download Wurth Elektronik 744873220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNR8040T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.0858Ohm DCR 3131 T/R
Wurth Elektronik744871220
General Purpose Inductor, 22uH, 20%, 2 Element, SMD, 4949
Wurth Elektronik744874220
Inductor, 22Uh, 3.3A, 1:1 Rohs Compliant: Yes |Würth Elektronik 744874220
Wurth Elektronik7448709220
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 3.5A 0.08Ohm DCR T/R
Wurth Elektronik744778122
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 1.38A 0.19Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744878220
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 0.7A 0.3Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744873220 provided by its distributors.

Power Choke Shielded Wirewound 22uH 20% 100KHz Ferrite 2.79A 0.07Ohm DCR T/R
INDUCT ARRAY 2 COIL 22UH SMD / Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 70mOhm Max DC Resistance (DCR) - Parallel 2.79 A Nonstandard
INDUCTOR, 22UH 20%, 2.79A, DD 1280; Product Range: WE-DD Series; Inductance, Parallel: 22µH; RMS Current - Parallel: 2.79A; Saturation Current - Parallel: 5A; Coupled Inductor Case: 12.5mm x 12.5mm x 8.5mm; DC Resistance Max - Parallel: 0.07ohm; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)