Wurth Elektronik 7448640405

WE-FC Common Mode Power Line Choke
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448640405.

Farnell

Datasheet7 pages3 years ago
Datasheet7 pages6 years ago
Datasheet3 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7448640405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE ConnectivityEV20-0.3-02-33M
Common Mode Chokes Dual 33000uH 10kHz 0.3A 1.78Ohm DCR Thru-Hole
Wurth Elektronik7448640418
WE-FC Common Mode Power Line Choke
Power Line Chokes, L=30mH Rated current=0.3A, LxWxT:15.3mmx7.4mmx17.6mm
Common Mode Chokes Dual 30000uH 10kHz 0.3A 2.2Ohm DCR Thru-Hole Box

Descriptions

Descriptions of Wurth Elektronik 7448640405 provided by its distributors.

WE-FC Common Mode Power Line Choke
250V 300mA 2 33mH@ 10kHz 2¦¸(Typ) , 21.2mm*21.2mm*17.8mm
Choke, Common Mode, 33Mh 0.3A; Product Range:Wurth Elektronik - We-Fc Series; Inductance:33Mh; Rated Current:300Ma; Svhc:No Svhc (16-Jun-2014); Dc Current Max:300Ma; Dc Current Rating:300Ma; Dc Resistance Max:2Ohm; Inductor Type:Linerohs Compliant: Yes |Würth Elektronik 7448640405

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)