Wurth Elektronik 744834407

Power Line Choke, Horizontal, Common Mode, 2X7 Mh, 10 Khz, 3.5 A, We-cmbh Series
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744834407.

Farnell

Datasheet7 pages4 years ago
Datasheet6 pages11 years ago
Datasheet5 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-79.49%

CAD Models

Download Wurth Elektronik 744834407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE ConnectivityRN152-4-02
Common Mode Chokes Dual 6.8mH 10kHz 4A 87mOhm DCR Thru-Hole
General Purpose Inductor, 7000uH, 30%, 2 Element, Ferrite-Core
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 4A 80mOhm 10kHz 44mm
Yageo GroupSCR-050-0R9A070J
Common Mode Chokes Dual 7000uH 10kHz 5A 0.047Ohm DCR Thru-Hole Tray
Box Tin (Sn) 2 e3 Common Mode Choke 4A 75mOhm 10kHz 40.4mm
TE ConnectivityRN212-1.2-02
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 245mOhm DCR Thru-Hole

Descriptions

Descriptions of Wurth Elektronik 744834407 provided by its distributors.

POWER LINE CHOKE, HORIZONTAL, COMMON MODE, 2X7 MH, 10 KHZ, 3.5 A, WE-CMBH SERIES
CHOKE, COMMON MODE, 7MH, 3.5A; Inductance: 7mH; Rated Current: 3.5A; Product Range: WE-CMBH Series; SVHC: No SVHC (15-Jan-2019)
Filter, Common Mode Choke, 7Mh, 3.5A, Th; Dc Current Rating:3.5A; Product Range:We-Cmbh Series; Case Dimensions:32.5Mm X 28Mm X 22Mm; Inductance:7Mh Rohs Compliant: Yes |Würth Elektronik 744834407
Product Type = Common Mode Power Line Choke / Core = Ferrite / Inductance mH = 7 / Voltage Rating VAC = 250 / Current Rating A = 3.5 / Shielding = Unshielded / Attenuation dB = 49 / Maximum DC Resistance mOhm = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CMBH / Pins = 4 / Termination Type = Radial Leads / Mounting Type = Through Hole / Length mm = 32.5 / Width mm = 28 / Height mm = 22 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)