TDK B82725A2402N001

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 4A 80mOhm 10kHz 44mm
$ 3.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82725A2402N001.

Burklin Elektronik

Datasheet7 pages8 years ago

element14 APAC

Farnell

EPCOS

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN152-4-02
Common Mode Chokes Dual 6.8mH 10kHz 4A 87mOhm DCR Thru-Hole
Box Tin (Sn) 2 e3 Common Mode Choke 4A 75mOhm 10kHz 40.4mm
Epcos 6800 uH +/-30% Ferrite Power Inductor; 1.2A Idc; 280mOhms Rdc B82721A
General Purpose Inductor, 0.0068uH, 50%, 1 Element, Ferrite-Core
TE ConnectivityRN222-2-02
Common Mode Chokes Dual 6.8mH 10kHz 2A 147mOhm DCR Thru-Hole
TE ConnectivityRN214-1.5-02
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82725A2402N001 provided by its distributors.

Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 4A 80mOhm 10kHz 44mm
Common Mode Chokes Dual 6.8mH 10kHz 4A 0.08Ohm DCR Thru-Hole Automotive Box
CHOKE, RING CORE, DOUBLE, 6.8MH, 4A; Inductance: 6.8mH; Rated Current: 4A; Product Range: B82725A/J Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 4A; DC Current Rating: 4A; DC Resistance Max: 0.08o
CHOKE, RING CORE, DOUBLE, 6.8MH, 4A; Inductance:6.8mH; Inductance Tolerance:± 30%; DC Resistance Max:0.08ohm; DC Current Rating:4A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Core Material:Ferrite; DC Current Max:4A; Inductor Type:Power Line Choke; Package / Case:PCB Through Hole; Resistance:80mohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos