EPCOS B82720S2202N040

Common Mode Chokes Dual 1.1mH 10kHz 2A 0.065Ohm DCR SMD Automotive T/R
$ 1.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82720S2202N040.

Burklin Elektronik

Datasheet8 pages9 years ago

EPCOS

Newark

element14 APAC

Inventory History

3 month trend:
-19.62%

CAD Models

Download EPCOS B82720S2202N040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core
TE ConnectivityRN202-2-02
Common Mode Chokes Dual 1.1mH 10kHz 2A 70mOhm DCR Thru-Hole
TE ConnectivityEV28-5.0-02-1M1
Ev28 Common Mode Choke 250Vac, 5A, 1.1Mh Rohs Compliant: Yes |Schaffner EV28-5.0-02-1M1
TE ConnectivityEH28-5.0-02-1M1
Eh28 Common Mode Choke 250Vac, 5A, 1.1Mh Rohs Compliant: Yes |Schaffner EH28-5.0-02-1M1
Common Mode Chokes Dual 1200uH 10kHz 3A 0.056Ohm DCR Thru-Hole Automotive Box

Descriptions

Descriptions of EPCOS B82720S2202N040 provided by its distributors.

Common Mode Chokes Dual 1.1mH 10kHz 2A 0.065Ohm DCR SMD Automotive T/R
SMD/SMT Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 2A 65mOhm 10kHz 13.3mm
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core, SMD, 5752
Choke, Ring Core, Double, 1.1Mh, 2A; Rated Current:2A; Inductance:1.1Mh; Product Range:B82720S Series; Impedance:-; Common Mode Filter Case:-; Automotive Qualification Standard:-; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dcrohs Compliant: Yes |EPCOS (TDK) B82720S2202N040

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN