Wurth Elektronik 7448030417

Choke/filter, Common Mode, We-cmbnc Type M Nancrystl 10KHZ 4A
$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448030417.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages12 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.38%

CAD Models

Download Wurth Elektronik 7448030417 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE ConnectivityEH20-0.5-02-18M
Common Mode Chokes Dual 18000uH 10kHz 0.5A 0.725Ohm DCR Thru-Hole
TE ConnectivityEH24-0.8-02-18M
Eh24 Common Mode Choke 250Vac, 0.8A, 18Mh Rohs Compliant: Yes |Schaffner EH24-0.8-02-18M
TE ConnectivityEV24-0.8-02-18M
Ev24 Common Mode Choke 250Vac, 0.8A, 18Mh Rohs Compliant: Yes |Schaffner EV24-0.8-02-18M
Wurth Elektronik744862180
Common Mode Choke, 18000Uh, 0.3A Rohs Compliant: Yes |Würth Elektronik 744862180
Tray Tin (Sn) 4 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 2A 350mOhm 10kHz 44mm
Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.4Ohm DCR Thru-Hole Automotive Box

Descriptions

Descriptions of Wurth Elektronik 7448030417 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CMBNC TYPE M NANCRYSTL 10KHZ 4A
WE-CMBNC Common Mode Power Line Choke
COMMON MODE CHOKE, 0.017H, 4A; Inductance: 17mH; Rated Current: 4A; Product Range: WE-CMBNC Series; SVHC: No SVHC (15-Jan-2019)
Common Mode Choke, 0.017H, 4A; Dc Current Rating:4A; Product Range:We-Cmbnc Series; Inductance:17Mh Rohs Compliant: Yes |Würth Elektronik 7448030417
Product Type = Common Mode Power Line Choke / Core = Nanocrystalline / Inductance mH = 17 / Voltage Rating VAC = 250 / Current Rating A = 4 / Shielding = Unshielded / Attenuation dB = 36 / Maximum DC Resistance mOhm = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CMBNC / Pins = 4 / Termination Type = Radial Leads / Mounting Type = Through Hole / Length mm = 22 / Width mm = 13.5 / Height mm = 25 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)