TDK B82725A2202N001

Tray Tin (Sn) 4 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 2A 350mOhm 10kHz 44mm
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82725A2202N001.

TDK

Datasheet7 pages8 years ago

Newark

EPCOS

CAD Models

Download TDK B82725A2202N001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityEH20-0.5-02-18M
Common Mode Chokes Dual 18000uH 10kHz 0.5A 0.725Ohm DCR Thru-Hole
TE ConnectivityEH24-0.8-02-18M
Eh24 Common Mode Choke 250Vac, 0.8A, 18Mh Rohs Compliant: Yes |Schaffner EH24-0.8-02-18M
TE ConnectivityEV24-0.8-02-18M
Ev24 Common Mode Choke 250Vac, 0.8A, 18Mh Rohs Compliant: Yes |Schaffner EV24-0.8-02-18M
Wurth Elektronik744862180
Common Mode Choke, 18000Uh, 0.3A Rohs Compliant: Yes |Würth Elektronik 744862180
Common Mode Chokes Dual 18mH 10kHz 500mA 1.4Ohm DCR Thru-Hole Box
Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.4Ohm DCR Thru-Hole Automotive Box

Descriptions

Descriptions of TDK B82725A2202N001 provided by its distributors.

Tray Tin (Sn) 4 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 2A 350mOhm 10kHz 44mm
Common Mode Chokes Dual 18000uH 10kHz 2A 0.33Ohm DCR Thru-Hole Automotive Box
Power Line Chokes, L=18mH Rated current=2A, LxWxT:44mmx42.4mmx25mm
CHOKE, COMMON MODE, 2X18MH, 2.0A
COMMON MODE CHOKE 18MH 2A 2LN TH
Choke, Common Mode, 18 mH, 2 A
Common Mode Chokes / Filters 18mH 2.0A 330mohms
General Purpose Inductor, 18000uH, 30%, 1 Element, Ferrite-Core
Inductor,ferrite,18Mh,30+% Tol,30-% Tol |Epcos B82725A2202N001
250V 2A 2 18mH@ 10kHz 330m¦¸(Typ) , 44mm*42.4mm*25mm
330m惟 2 Common Mode Filters ROHS
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
CHOKE, COMMON MODE, 2X18MH, 2.0A; Inductance: 18mH; Rated Current: 2A; Product Range: B82725A Series; SVHC: No SVHC (27-Jun-2018); Approval Category: VDE 565-2; Climatic Category: 40/125/56; Core Material: Ferrite; DC Current M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82725-A2202-N1
  • B82725A2202N 1
  • B82725A2202N1