Wurth Elektronik 74479288210

WE-PMCI Power Molded Chip Inductor
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479288210.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-25.23%

CAD Models

Download Wurth Elektronik 74479288210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENMDMK3030T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3.3A 0.05Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.059Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.55A 0.065Ohm DCR 1008 T/R
Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 3.1A 0.056Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.1A 0.048Ohm DCR 1008 T/R
Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 3.1A 0.06Ohm DCR 0806 T/R

Descriptions

Descriptions of Wurth Elektronik 74479288210 provided by its distributors.

WE-PMCI Power Molded Chip Inductor
FIXED IND 1UH 2.4A 50 MOHM SMD
WE-PMCI 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
1MHz 50MHz 4.2A 2.4A 1¦ÌH 50m¦¸ ¡À30% 1008 2.5mm*2mm*1mm
INDUCTOR, 1 UH, 4.6A, 20%, SHIELDED; Inductance:1µH; RMS Current (Irms):2.4A; Inductor Construction:Shielded; Saturation Current (Isat):4.2A; Product Range:WE-PMCI Series; Power Inductor Case:2.5mm x 2mm x 1mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)