Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF10040T-221M

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 700mA 624mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10040T-221M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

Future Electronics

CAD Models

Download TDK CLF10040T-221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

TAIYO YUDENNR10050T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.585Ohm DCR T/R
TAIYO YUDENNS10145T221MNA
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.78A 0.582Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.8A 0.599Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.76A 0.61Ohm DCR 4040 T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 750mA T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1A 0.499Ohm DCR T/R

Descriptions

Descriptions of TDK CLF10040T-221M provided by its distributors.

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 700mA 624mOhm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 3938
INDUCTOR, 220UH, 0.88A, 20%, SMD; Product Range:TDK - CLF Series; Inductance:220
INDUCTOR, 220UH, 0.88A, 20%, SMD; Inductance: 220µH; RMS Current (Irms): 700mA; Inductor Construction: Shielded; Saturation Current (Isat): 880mA; Product Range: CLF Series; Power Inductor Case: 10mm x 9.7mm x 3.8mm; DC Resist

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF10040T221M