Wurth Elektronik 744787180

Fixed Ind 18UH 2.15A 78 Mohm SMD
$ 1.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744787180.

Newark

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-69.10%

CAD Models

Download Wurth Elektronik 744787180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2.6A 0.06Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 2.4A 0.053Ohm DCR 3131 T/R
Wurth Elektronik74404084180
FIXED IND 18UH 2.4A 53 MOHM SMD
Inductor Power Shielded Bobbin Core 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 0.08Ohm DCR T/R
Wurth Elektronik74404064180
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2A 0.079Ohm DCR 4040 T/R

Descriptions

Descriptions of Wurth Elektronik 744787180 provided by its distributors.

FIXED IND 18UH 2.15A 78 MOHM SMD
WE-PD2SR Shielded Power Inductor
100KHz 15MHz 1.9A 2.15A 18¦ÌH 78m¦¸ ¡À20% 2-SMD 7.8mm*7mm*4.5mm
WE-PD2SR 2-SMD 0.307Lx0.276W 7.80mmx7.00mm 18muH
INDUCTOR SHIELDED 18UH 2.15A SMD
Wurth Elektronik 744787180 パワーインダクタ
INDUCTOR, 18UH, 2.15A, 30%, PWR, 15MHZ; Inductance:18µH; RMS Current (Irms):2.15A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:WE-PD2SR Series; Power Inductor Case:7.8mm x 7mm x 5mm; DC Resistance Max:0.078ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2018); Self Resonant Frequency Min:15MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744787180.