Wurth Elektronik 74404084180

Fixed Ind 18UH 2.4A 53 Mohm SMD
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404084180.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
-6.58%

CAD Models

Download Wurth Elektronik 74404084180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2.6A 0.06Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 2.4A 0.053Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2.9A 76.8mOhm DCR 3131 T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 19Q-Factor Ferrite 2.5A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2929 T/R
Wurth Elektronik74404064180
WE-LQS SMT Semi-Shielded Power Inductor

Descriptions

Descriptions of Wurth Elektronik 74404084180 provided by its distributors.

FIXED IND 18UH 2.4A 53 MOHM SMD
WE-LQS SMT Semi-Shielded Power Inductor
100KHz 16.5MHz 2.9A 2.4A 18¦ÌH 53m¦¸ ¡À20% 3131 , 8mm*8mm*4.2mm
WE-LQS Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 18muH
Wurth Elektronik 74404084180 パワーインダクタ
INDUCTOR, 18UH, 20%, 2.4A, SEMI-SHLD; Inductance: 18µH; RMS Current (Irms): 2.4A; Inductor Construction: Semishielded; Saturation Current (Isat): 2.9A; Product Range: WE-LQS Series; Power Inductor Case: 8mm x 8mm x 4.2mm; DC Resistance Max: 0.053ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)