Wurth Elektronik 744786147A

47NH Ceramic Multilayer SMD Inductor, 0603A Case, 1200MHZ Q: 12 400MA 700MO
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744786147A.

Wurth Elektronik

Datasheet6 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Multi-Layer 47nH 5% 100MHz 12Q-Factor Air 300mA 700mOhm DCR 0603 Paper T/R
TAIYO YUDENHK160847NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.047uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.7Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK212547NJ-T
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.047uH 5% 100MHz 17Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 744786147A provided by its distributors.

47NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 1200MHZ Q: 12 400MA 700MO
INDUCTOR, 47NH, 0.4A, 0603, MULTILAYER; Inductance: 47nH; Product Range: WE-MK Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.7ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.2GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]
Rated inductance = 47 / Inductance nH = 47 / Tolerance = ±5 % / Core = Air / Maximum DC Resistance mOhm = 700 / Rated Current mA = 400 / Self-Resonant Frequency GHz = 1.2 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 0603 / Series = WE-MK / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)