Wurth Elektronik 744786012A

100MHZ 10GHZ 600MA 8@100MHZ 1.2NH 50M¦¸ ¡À0.3NH 0603 1.6MM*800¦ÌM*950¦ÌM
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744786012A.

Farnell

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
-26.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Chip Shielded Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0603 T/R
Inductor RF Chip Multi-Layer 1.2nH 0.3nH 100MHz 12Q-Factor Air 500mA 100mOhm DCR 0603 Paper T/R
TAIYO YUDENHK06031N2S-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.3nH 100MHz 4Q-Factor Ceramic 450mA 0201 T/R
Ind RF Chip Unshielded Multi-Layer 1.2nH 0.3nH 100MHz 5Q-Factor 500mA 0402 Punched Paper T/R
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201
Ind High Frequency Multi-Layer 1.2nH 0.3nH 100MHz 5Q-Factor Ceramic 500mA 0402

Descriptions

Descriptions of Wurth Elektronik 744786012A provided by its distributors.

100MHz 10GHz 600mA 8@100MHz 1.2nH 50m¦¸ ¡À0.3nH 0603 1.6mm*800¦Ìm*950¦Ìm
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 1.2NH 600MA 50MOHM SMD
ROHS3Compliant Multilayer Active Tape & Reel (TR) Multilayer Inductor -55C~125C 10GHz 50mOhm Max 1.2nH
Wurth Elektronik 744786012A 積層チップインダクタ
INDUCTOR, 1.2NH, 0.6A, 0603, MULTILAYER; Inductance: 1.2nH; Product Range: WE-MK Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.05ohm; Inductance Tolerance: ± 0.3nH; Self Resonant Frequency Min: 10GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)