Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603S1N2ST000

General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S1N2ST000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S1N2ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.047
Stock
149,364
57,854
Authorized Distributors
3
2
Inductance
1.2 nH
1.2 nH
Tolerance
25 %
0.25 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Inductor RF Chip Unshielded Film 0.0012uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
Inductor RF Chip Unshielded Film 0.0012uH 0.2nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
Inductor RF Thin Film 0.0012uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.15Ohm DCR 0402 T/R
Ind RF Chip Unshielded Multi-Layer 1.2nH 0.3nH 100MHz 5Q-Factor 500mA 0402 Punched Paper T/R
TAIYO YUDENHK06031N2S-T
Ind High Frequency Chip Multi-Layer 1.2nH 0.3nH 100MHz 4Q-Factor Ceramic 450mA 0201 T/R
Ind High Frequency Multi-Layer 1.2nH 0.3nH 100MHz 5Q-Factor Ceramic 500mA 0402

Descriptions

Descriptions of TDK MLG0603S1N2ST000 provided by its distributors.

General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.0012uH 0.3nH 100MHz 4Q-Factor Ceramic 0.55A 0.15Ohm DCR 0201 T/R
100MHz 10GHz 550mA 4@100MHz 1.2nH 150m¦¸ ¡À0.3nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG0603S1N2ST000
FIXED IND 1.2NH 550MA 150MOHM SM
SMD / SMT Inductors (Coils), L=1.2nH, L x W x T :
FIXED IND 1.2NH 550MA 150 MOHM
550mA 1.2nH 150m惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos