Wurth Elektronik 7447840127

Inductor, Multilayer, 27Nh, 0.3A, 0402 Rohs Compliant: Yes |Würth Elektronik 7447840127
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447840127.

Wurth Elektronik

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-24.67%

CAD Models

Download Wurth Elektronik 7447840127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.026
$ 0.026
Stock
20,487
1,561,179
1,561,179
Authorized Distributors
5
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
-
5 %
5 %
Current Rating
300 mA
300 mA
300 mA
Shielding
-
Unshielded
Unshielded
DC Resistance (DCR)
-
670 mΩ
670 mΩ
Q Factor
-
8
8
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7447840127 provided by its distributors.

Inductor, Multilayer, 27Nh, 0.3A, 0402 Rohs Compliant: Yes |Würth Elektronik 7447840127
100MHz 1.6GHz 300mA 8@100MHz 27nH 670m¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 27NH 300MA 670MOHM SMD
Inductance nH = 27 / Tolerance = ±5 % / Core = Air / Maximum DC Resistance mOhm = 670 / Rated Current mA = 300 / Self-Resonant Frequency GHz = 1.6 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 0402 / Series = WE-MK / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Cut Tape

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)