Wurth Elektronik 7447840068

Inductor, Multilayer, 6.8Nh, 0.3A, 0402 Rohs Compliant: Yes |Würth Elektronik 7447840068
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447840068.

Newark

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-4.46%

CAD Models

Download Wurth Elektronik 7447840068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.119
$ 0.119
Stock
61,338
173,412
173,412
Authorized Distributors
5
5
5
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
-
5 %
5 %
Current Rating
300 mA
300 mA
300 mA
Shielding
-
Unshielded
Unshielded
DC Resistance (DCR)
-
300 mΩ
300 mΩ
Q Factor
-
-
-
Test Frequency
-
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7447840068 provided by its distributors.

Inductor, Multilayer, 6.8Nh, 0.3A, 0402 Rohs Compliant: Yes |Würth Elektronik 7447840068
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 6.8NH 300MA 290MOHM SM
4.2GHz 300mA 8 6.8nH 290m¦¸ ¡À5% 0402 1mm*500¦Ìm
Wurth Elektronik 7447840068 多层贴片式电感器
RS APAC
Inductance nH = 6.8 / Tolerance = ±5 % / Core = Air / Maximum DC Resistance mOhm = 290 / Rated Current mA = 300 / Self-Resonant Frequency GHz = 4.2 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 0402 / Series = WE-MK / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Cut Tape

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)