Wurth Elektronik 7447785001

Power Choke Shielded Wirewound 1uH 25% 100KHz Ferrite 3.5A 0.039Ohm DCR Automotive T/R
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447785001.

Wurth Elektronik

Datasheet6 pages3 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-3.25%

CAD Models

Download Wurth Elektronik 7447785001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0451Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0369Ohm DCR T/R
Wurth Elektronik74438336010
FIXED IND 1UH 4A 32 MOHM SMD / 1 µH Shielded Molded Inductor 4 A 32mOhm Max 1212 (3030 Metric)
Murata Power SolutionsFDSD0512-H-1R0M=P3
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4A 0.044Ohm DCR 2019 T/R

Descriptions

Descriptions of Wurth Elektronik 7447785001 provided by its distributors.

Power Choke Shielded Wirewound 1uH 25% 100KHz Ferrite 3.5A 0.039Ohm DCR Automotive T/R
HIGH CURRENT INDUCTOR, FIXED, SMT, 6033, 1 UH, 3.5 A, 0.039 OHM, WE-PD SERIES
Inductor, Shielded, 1Uh, 4.5A, Smd; Inductance:1Μh; Rms Current (Irms):3.5A; Inductor Construction:Shielded; Saturation Current (Isat):4.5A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.039Ohm Rohs Compliant: Yes |Würth Elektronik 7447785001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 778 500 1